Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670916-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07X1741
Product RangeMCON 1.2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.920 |
| 2500+ | $0.825 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670916-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07X1741
Product RangeMCON 1.2 Series
Product RangeMCON 1.2 Series
No. of Positions2Positions
For Use WithAMP MCON 1.2 Series Power Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating-
Current Rating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MCON 1.2 Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Current Rating
-
Gender
Receptacle
For Use With
AMP MCON 1.2 Series Power Contacts
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Alternatives for 1-1670916-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
