Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564526-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC9702
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1,681 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $7.010 |
| 25+ | $6.540 |
| 50+ | $6.170 |
| 100+ | $5.550 |
| 250+ | $4.940 |
| 500+ | $4.640 |
| 1000+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564526-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC9702
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions18Positions
Pitch Spacing4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
18Positions
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
