Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418480-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75Y3984
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1,619 In Stock
1,520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.020 |
| 25+ | $1.910 |
| 50+ | $1.840 |
| 100+ | $1.770 |
| 500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418480-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75Y3984
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
Connector MountingCable Mount
No. of Positions7Positions
For Use WithMICRO QUADLOK SYSTEM Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
IP RatingIP67
IP RatingIP67
Voltage Rating60V
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Gender
Receptacle
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Locking Type
Latch
IP Rating
IP67
Current Rating
40A
Connector Mounting
Cable Mount
No. of Positions
7Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
