Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1318118-8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AH4017 |
| Product Range | Dynamic D2100 |
| Your Part Number |
448 In Stock
791 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.740 |
| 25+ | $1.640 |
| 50+ | $1.590 |
| 100+ | $1.530 |
| 250+ | $1.250 |
| 500+ | $1.220 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1318118-8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AH4017 |
| Product Range | Dynamic D2100 |
| Product Range | Dynamic D2100 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D2100 Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D2100 |
|---|---|
| No. of Positions | 16Positions |
| For Use With | AMP Dynamic D2100 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1-1318118-8
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
