Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8521-32-12M8Copy
Newark Part No.12AM9757
Product RangeRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.170 |
| 5+ | $81.210 |
| 10+ | $76.240 |
Price for:Each
Minimum: 1
Multiple: 1
$86.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8521-32-12M8Copy
Newark Part No.12AM9757
Product RangeRT Series
Inductance12.8mH
DC Current Rating32A
DC Resistance Max3500µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
12.8mH
DC Resistance Max
3500µohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
32A
Operating Temperature Min
-40°C
Product Range
RT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
