Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3060M-80-62Copy
Newark Part No.18AN0485
Product RangeFN3060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $791.550 |
| 5+ | $765.600 |
| 10+ | $739.650 |
| 25+ | $683.420 |
| 50+ | $644.490 |
Price for:Each
Minimum: 2
Multiple: 2
$1,583.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3060M-80-62Copy
Newark Part No.18AN0485
Product RangeFN3060 Series
Filter ApplicationsSemiconductor Equipment, Motion & Drives, Robotics & Warehouse Automation, Industrial Machinery
Voltage Rating520VAC
Current Rating80A
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN3060 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
Semiconductor Equipment, Motion & Drives, Robotics & Warehouse Automation, Industrial Machinery
Current Rating
80A
No. of Stages
3 Stage
Filter Input Terminals
Terminal Block
Product Range
FN3060 Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
