Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoED101-0.2-40MCopy
Newark Part No.12AM7324
Product RangeED101 Series
Your Part Number
390 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoED101-0.2-40MCopy
Newark Part No.12AM7324
Product RangeED101 Series
Inductance40mH
DC Current Rating200mA
DC Resistance Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeED101 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
40mH
DC Resistance Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
ED101 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
