Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No822533-SFCopy
Newark Part No.12AM7323
Product RangeED100 Series
Your Part Number
449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.560 |
| 25+ | $3.170 |
| 50+ | $2.830 |
| 100+ | $2.720 |
| 250+ | $2.610 |
| 500+ | $2.400 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No822533-SFCopy
Newark Part No.12AM7323
Product RangeED100 Series
Inductance40mH
DC Current Rating200mA
DC Resistance Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeED100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
40mH
DC Resistance Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
ED100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
