Print Page
800043-SF
Power Line Filter, Chassis, General Purpose, 250 VAC, 1 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800043-SFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F8733
Product RangeFN 2010 Series
Also Known AsFN2010-1-06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $15.620 |
| 100+ | $14.890 |
| 250+ | $14.170 |
Price for:Each
Minimum: 60
Multiple: 60
$937.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800043-SFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F8733
Product RangeFN 2010 Series
Also Known AsFN2010-1-06
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min12mH
Filter MountingChassis Mount
Capacitance0.1µF
Filter Input TerminalsQuick Connect
Leakage Current Max740µA
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FN2010-1-06 is a 1-phase 1A General Purpose Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter can be used to cover a broad range of usage and it offers a good size/amperage ratio.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
12mH
Capacitance
0.1µF
Leakage Current Max
740µA
Product Range
FN 2010 Series
Technical Docs (2)
Alternatives for 800043-SF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
