Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1207AICopy
Newark Part No.17AH9439
Product RangeTXR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.490 |
| 5+ | $130.630 |
| 10+ | $128.770 |
| 25+ | $123.810 |
| 50+ | $110.580 |
| 100+ | $106.700 |
Price for:Each
Minimum: 1
Multiple: 1
$132.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1207AICopy
Newark Part No.17AH9439
Product RangeTXR
Connector Shell Size13
Cable Diameter Max8.9mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
8.9mm
Product Range
TXR
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
