Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoT-DR-25-NR1-0
Newark Part No.34AH2757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.900 |
| 5+ | $154.080 |
| 10+ | $146.250 |
| 25+ | $142.270 |
| 50+ | $138.290 |
Price for:Each
Minimum: 1
Multiple: 1
$161.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoT-DR-25-NR1-0
Newark Part No.34AH2757
Shrink Ratio-
I.D. Supplied - Imperial0.984"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
25mm
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.984"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
