Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSRFR-2.9/1.7-8-SP
Newark Part No.34AH2729
Product RangeSRFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,927.190 |
| 100+ | $1,877.530 |
| 200+ | $1,851.050 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$1,927.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSRFR-2.9/1.7-8-SP
Newark Part No.34AH2729
Product RangeSRFR Series
Shrink Ratio1.5:1
I.D. Supplied - Imperial0.11"
I.D. Supplied - Metric2.9mm
Shrink Tubing / Boot ColourGrey
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.7mm
Shrink Tubing / Boot MaterialSilicone Rubber
Product RangeSRFR Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
1.5:1
I.D. Supplied - Metric
2.9mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.07"
Shrink Tubing / Boot Material
Silicone Rubber
SVHC
To Be Advised
I.D. Supplied - Imperial
0.11"
Shrink Tubing / Boot Colour
Grey
Length - Metric
50m
I.D. Recovered Max - Metric
1.7mm
Product Range
SRFR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
