Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-1.5/0.5-0-SPCopy
Newark Part No.34AH0429
Product RangeCGPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.250 |
Price for:Spool of 600
Minimum: 1
Multiple: 1
$616.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-1.5/0.5-0-SPCopy
Newark Part No.34AH0429
Product RangeCGPT Series
Shrink Ratio3:1
I.D. Supplied - Imperial0.06"
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1968ft
Length - Metric600m
I.D. Recovered Max - Imperial0.02"
I.D. Recovered Max - Metric0.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
1.5mm
Length - Imperial
1968ft
I.D. Recovered Max - Imperial
0.02"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.06"
Shrink Tubing / Boot Colour
Black
Length - Metric
600m
I.D. Recovered Max - Metric
0.5mm
Product Range
CGPT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
