Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-150-05-S
Newark Part No.34AH4769
Product RangeB-150 Series
Your Part Number
838 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.170 |
| 25+ | $4.040 |
| 50+ | $3.920 |
| 100+ | $3.790 |
| 500+ | $3.590 |
| 1000+ | $3.350 |
| 2500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-150-05-S
Newark Part No.34AH4769
Product RangeB-150 Series
Internal Diameter4.3mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length18.5mm
Wire Gauge-
Product RangeB-150 Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Internal Diameter
4.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
18.5mm
Product Range
B-150 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
