Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW68-X2Q12-5Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.56F890
Product RangeW6 Series
Also Known As3-1393253-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 72+ | $141.090 |
| 100+ | $137.910 |
| 250+ | $132.600 |
Price for:Each
Minimum: 72
Multiple: 72
$10,158.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW68-X2Q12-5Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.56F890
Product RangeW6 Series
Also Known As3-1393253-8
Technical Datasheet
Product RangeW6 Series
Current Rating5A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The W68-X2Q12-5 is a 2-pole magnetic hydraulic P&B Circuit Breaker with 0.25-inch quick-connect (DIN 46 244) (30A maximum UL/CSA; 25A maximum VDE) terminations and series trip circuit function. The 3-1393253-8 breaker will hold 100% of rated current and may trip between 101% and 124% of rated load (134% for AC/ DC units).
- Trip-free operation
- #6-32 Mounting threads circuit breaker mounting
- White toggle one actuator per pole
- AC high inrush version of #2 time delay curve
- 100MΩ at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
W6 Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
5A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Alternatives for W68-X2Q12-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
