Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-30
Newark Part No.75AJ0128
Product RangeW58 Series
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 10+ | $10.740 |
| 25+ | $9.960 |
| 50+ | $9.170 |
| 100+ | $8.770 |
| 250+ | $7.980 |
| 500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-30
Newark Part No.75AJ0128
Product RangeW58 Series
Product RangeW58 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
30A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Alternatives for W58-XC4C12A-30
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
