Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SH-112HMF,F095
Newark Part No.17AH9219
Product RangeOJE Series
Your Part Number
583 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $2.010 |
| 25+ | $1.940 |
| 50+ | $1.810 |
| 100+ | $1.660 |
| 500+ | $1.530 |
| 1000+ | $1.480 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SH-112HMF,F095
Newark Part No.17AH9219
Product RangeOJE Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeOJE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact Material-
Coil Resistance320ohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
320ohm
Coil Voltage
12VDC
Product Range
OJE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for OJE-SH-112HMF,F095
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
