Print Page
ANT-433-PW-LP
RF ANTENNA, 433MHZ, -1.9DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-PW-LP
Newark Part No.78AK2616
Product RangeLP Series
Your Part Number
279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $5.750 |
| 25+ | $5.490 |
| 50+ | $5.010 |
| 100+ | $4.620 |
| 500+ | $4.230 |
| 1000+ | $3.860 |
| 2500+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-PW-LP
Newark Part No.78AK2616
Product RangeLP Series
Antenna TypeOmni-directional
Frequency Min-
Frequency Max433MHz
Antenna MountingScrew
Gain-1.9dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeLP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
433MHz
Gain
-1.9dBi
Input Power
-
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.9
Input Impedance
50ohm
Product Range
LP Series
Alternatives for ANT-433-PW-LP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability