Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | K81A245Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 88K2233 |
| Product Range | K81 Series |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
| Quantity | Price |
|---|---|
| 1+ | $628.970 |
| 5+ | $596.960 |
| 10+ | $573.130 |
| 25+ | $561.670 |
| 50+ | $550.200 |
Price for:Each
Minimum: 1
Multiple: 1
$628.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | K81A245Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 88K2233 |
| Product Range | K81 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 30A |
| Product Range | K81 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | Wire Leaded |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 10kV |
| Contact Material | - |
| Coil Resistance | 70ohm |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The K81A245 from KILOVAC - TE Connectivity is a K81A series high voltage relay with flying leads connection. It features 10KV PC board-mount relay, vacuum dielectric for power switching low current loads and completely sealed suitable for test equipment.
- SPST-NO contact arrangement
- Coil voltage is 12VDC, PC board
- Test voltage, DC or 60Hz (peak) is 11KV, rated operating voltage (peak) DC or 60Hz is 10KV
- Make & break load switching
- Coil resistance (±10%) is 70 ohm
- Contact resistance (±10%) is 0.03ohm
- Operating ambient temperature range from -55°C to +85°C
- Mechanical life is 2 million cycles
- Meets requirements of MIL-R-83725
- Harsh Environment and Mil Spec compatible
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | - |
| Relay Type | Power - General Purpose |
| Contact Material | - |
| SVHC | No SVHC (17-Jan-2023) |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | K81 Series |
| Coil Type | Non Latching |
| Relay Terminals | Wire Leaded |
| Contact Voltage VDC | 10kV |
| Coil Resistance | 70ohm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
