Print Page
CEGA271NN00000051000
Circular Connector, Standard Circular Connector, SpeedTec 940 Series, Flange Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoCEGA271NN00000051000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.73AH9977
Product RangeSpeedTec 940 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.290 |
| 5+ | $37.920 |
| 10+ | $36.350 |
| 25+ | $35.620 |
| 50+ | $34.900 |
| 100+ | $34.170 |
Price for:Each
Minimum: 1
Multiple: 1
$40.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoCEGA271NN00000051000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.73AH9977
Product RangeSpeedTec 940 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSpeedTec 940 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
IP RatingIP66, IP67
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
SVHC
Lead (17-Jan-2022)
Product Range
SpeedTec 940 Series
No. of Contacts
8Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
