Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-24-31PE-L015Copy
Newark Part No.15AN2243
Product RangeHDP Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.620 |
| 5+ | $30.010 |
| 10+ | $28.540 |
| 25+ | $27.480 |
| 50+ | $26.620 |
| 100+ | $25.600 |
| 250+ | $23.300 |
Price for:Each
Minimum: 1
Multiple: 1
$30.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-24-31PE-L015Copy
Newark Part No.15AN2243
Product RangeHDP Series
Product RangeHDP Series
No. of Positions31Positions
For Use WithTE Connectivity HDP Series Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDP Series
No. of Positions
31Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP67
Current Rating
13A
Gender
Receptacle
For Use With
TE Connectivity HDP Series Pin Contacts
IP Rating
IP67
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
