Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT13-6PCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 38AH5664 |
| Product Range | DT Series |
| Your Part Number |
2 In Stock
420 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
| 5+ | $12.980 |
| 10+ | $12.280 |
| 25+ | $11.460 |
| 50+ | $10.750 |
| 100+ | $9.550 |
| 250+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$14.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT13-6PCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 38AH5664 |
| Product Range | DT Series |
| Product Range | DT Series |
| Automotive Connector Shell Style | Right Angle Receptacle |
| No. of Contacts | 6Contacts |
| Automotive Contact Type | PCB Pin |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Voltage Rating | 12VDC |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DT Series |
|---|---|
| No. of Contacts | 6Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Plating | Nickel |
| IP Rating | IP68 |
| Current Rating | 13A |
| Automotive Connector Shell Style | Right Angle Receptacle |
|---|---|
| Automotive Contact Type | PCB Pin |
| Contact Material | Copper Alloy |
| IP Rating | IP68 |
| Voltage Rating | 12VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for DT13-6P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
