Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-12SC-CE05Copy
Newark Part No.15AN2154
Product RangeDT Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.050 |
| 10+ | $12.920 |
| 25+ | $12.340 |
| 50+ | $11.750 |
| 100+ | $11.180 |
| 250+ | $10.320 |
| 500+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-12SC-CE05Copy
Newark Part No.15AN2154
Product RangeDT Series
Product RangeDT Series
No. of Positions12Positions
For Use WithAMP DT04-12P Series Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP68, IP6K9K
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DT Series
No. of Positions
12Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP68, IP6K9K
Current Rating
13A
Gender
Plug
For Use With
AMP DT04-12P Series Socket Contacts
IP Rating
IP68, IP6K9K
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
