Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRB16-48SAE-L018
Newark Part No.21AM9552
Product RangeDRB Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.990 |
| 5+ | $33.450 |
| 10+ | $32.790 |
| 25+ | $32.300 |
| 50+ | $31.850 |
| 100+ | $31.420 |
Price for:Each
Minimum: 1
Multiple: 1
$33.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRB16-48SAE-L018
Newark Part No.21AM9552
Product RangeDRB Series
Product RangeDRB Series
No. of Positions48Positions
For Use WithAMP DRB Series Size 12, 16, 20 Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP6K9K, IP68
IP RatingIP6K9K, IP68
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
DRB Series
No. of Positions
48Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP6K9K, IP68
Current Rating
25A
Gender
Receptacle
For Use With
AMP DRB Series Size 12, 16, 20 Pin Contacts
IP Rating
IP6K9K, IP68
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
