Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1060-16-0144
Newark Part No.38AH5981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.371 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$5,936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1060-16-0144
Newark Part No.38AH5981
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP Size 16 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Size 16 Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
