Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-02-006
Newark Part No.74AJ9496
Product RangeBuchanan 6
Your Part Number
4,181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.160 |
| 25+ | $1.110 |
| 50+ | $1.030 |
| 100+ | $0.932 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-02-006
Newark Part No.74AJ9496
Product RangeBuchanan 6
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBuchanan 6
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Buchanan 6
Technical Docs (1)
Alternatives for 6PCV-02-006
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
