Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoDEL-171822-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F1813
Product RangeAMP EI Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 10+ | $0.252 |
| 25+ | $0.223 |
| 100+ | $0.196 |
| 500+ | $0.167 |
| 1000+ | $0.145 |
| 2500+ | $0.136 |
| 5000+ | $0.128 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoDEL-171822-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F1813
Product RangeAMP EI Series
Technical Datasheet
GenderSocket
No. of Positions4Positions
Pitch Spacing2.5mm
Product RangeAMP EI Series
For Use WithAMP EI Series Contacts
SVHCMelamine
Alternatives for DEL-171822-4
5 Products Found
Product Overview
The 171822-4 from TE Connectivity is a 2.5mm pitch, single row, 4 positions AMP EI series housing for use with 170262 &170263 contacts.
- Natural colour nylon 6/6 housing
- Current rating is 3A
- Operating voltage is 250VAC, 350VDC
- Locking protrusion is placed on the centre of housing
Technical Specifications
Gender
Socket
Pitch Spacing
2.5mm
For Use With
AMP EI Series Contacts
No. of Positions
4Positions
Product Range
AMP EI Series
SVHC
Melamine
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
