Print Page
929937-6
Rectangular Power Contact, JPT Series, Silver Plated Contacts, Bronze, Socket, Crimp, 17 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929937-6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel16H9976
Cut Tape62X8564
Product RangeJPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 11100 | $0.271 | $3,008.10 |
| Total Price | $3,008.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 11100+ | $0.271 |
Full Reel
| Quantity | Price |
|---|---|
| 11100+ | $0.228 |
| 22200+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929937-6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel16H9976
Cut Tape62X8564
Product RangeJPT Series
Product RangeJPT Series
Contact PlatingSilver Plated Contacts
Contact MaterialBronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT Series
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 929937-6
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
