Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927884-1
Newark Part No.29AH8949
Product RangeEconoseal E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.279 |
| 10000+ | $0.273 |
| 20000+ | $0.267 |
| 30000+ | $0.259 |
| 50000+ | $0.254 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927884-1
Newark Part No.29AH8949
Product RangeEconoseal E
Product RangeEconoseal E
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Econoseal E Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
AMP Econoseal E Series Connectors
Contact Material
Bronze
Technical Docs (2)
Alternatives for 927884-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
