Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-338069-4
Newark Part No.
Full Reel53X3954
Cut Tape03AM6268
Product RangeMicro-MaTch
Your Part Number
241 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.340 | $7.34 |
| Total Price | $7.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $6.740 |
| 25+ | $6.420 |
| 50+ | $6.290 |
| 100+ | $6.010 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $4.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-338069-4
Newark Part No.
Full Reel53X3954
Cut Tape03AM6268
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
24Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
Alternatives for 9-338069-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
