Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 881545-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66F2883 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 280+ | $12.580 |
Price for:Pack of 100
Minimum: 280
Multiple: 280
$3,522.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 881545-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66F2883 |
| Current Rating | 3A |
| Operating Temperature Min | 40°C |
| Operating Temperature Max | 80°C |
| SVHC | To Be Advised |
Technical Specifications
| Current Rating | 3A |
|---|---|
| Operating Temperature Max | 80°C |
| Operating Temperature Min | 40°C |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 881545-1
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
