Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No824-AG31D-ESL-LFCopy
Newark Part No.76AC5726
Product RangeDIPLOMATE 800 Series
Also Known As3-1571552-6
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.520 |
| 25+ | $3.270 |
| 50+ | $3.110 |
| 100+ | $2.920 |
| 250+ | $2.680 |
| 500+ | $2.540 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No824-AG31D-ESL-LFCopy
Newark Part No.76AC5726
Product RangeDIPLOMATE 800 Series
Also Known As3-1571552-6
No. of Contacts24Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeDIPLOMATE 800 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 824-AG31D-ESL-LF is a 24-way 2-row Vertical DIP Socket with tin-plated brass sleeve and gold-plated beryllium copper contacts. This socket comes with thermoplastic polyester housing, tin-plated solder tail and through hole termination.
- UL94V-0 Flammability rating
- 10mΩ Contact resistance
- 3A Current rating
- 5000Ω at 500VDC Insulation resistance
- -55 to +105°C Operating temperature range
Technical Specifications
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
DIPLOMATE 800 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
