Print Page
776492-2
Rectangular Power Contact, AMPSEAL 16 Series, Tin Plated Contacts, Copper Alloy, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776492-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78M5516
Product RangeAMPSEAL 16 Series
Your Part Number
15,852 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 10+ | $0.780 |
| 25+ | $0.736 |
| 50+ | $0.705 |
| 100+ | $0.675 |
| 500+ | $0.611 |
| 1000+ | $0.586 |
| 2500+ | $0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776492-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78M5516
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 776492-2 is a Socket Contact made of copper alloy with tin plated finish. The AMPSEAL 16 series receptacle/socket contact support F-crimp termination and accepts 18 to 14AWG wire. It is suitable for use with AMPSEAL 16 series connectors.
Applications
Industrial
Technical Specifications
Product Range
AMPSEAL 16 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 776492-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
