Print Page
641294-1
Rectangular Power Contact, MR Series, Tin Plated Contacts, Phosphor Bronze, Socket, Solder, 26 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641294-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C3855
Product RangeMR Series
Your Part Number
98,445 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.279 |
| 25+ | $0.261 |
| 50+ | $0.249 |
| 100+ | $0.237 |
| 500+ | $0.214 |
| 1000+ | $0.201 |
| 5000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641294-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C3855
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 641294-1 is a formed socket Power/Signal Contact made of phosphor bronze with pre-tin plated finish. It accepts 24 to 18AWG wire size. The crimp contact is suitable for miniature rectangular connectors.
- 250VDC Operating voltage
- 9A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
MR Series
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 641294-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
