Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63391-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18H8517
Cut Tape43AC4195
Product RangeFASTON 090 Series
Your Part Number
11,350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.157 |
| 50+ | $0.139 |
| 100+ | $0.124 |
| 500+ | $0.110 |
| 1000+ | $0.100 |
| 5000+ | $0.093 |
| 10000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 31500+ | $0.067 |
| 94500+ | $0.066 |
| 157500+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63391-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18H8517
Cut Tape43AC4195
Product RangeFASTON 090 Series
Product RangeFASTON 090 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.36mm x 0.25mm
Tab Size - Imperial0.093" x 0.01"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 090 Series
Tab Size - Metric
2.36mm x 0.25mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.093" x 0.01"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
