Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62627-2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.19C9223
Product RangeFASTON 250 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.472 |
| 25+ | $0.447 |
| 50+ | $0.414 |
| 100+ | $0.395 |
| 500+ | $0.369 |
| 1000+ | $0.340 |
| 5000+ | $0.309 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62627-2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.19C9223
Product RangeFASTON 250 Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia3.68mm
Terminal Plating-
Product RangeFASTON 250 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 62627-2 is a stud hole straight quick-connect flag test Tab Terminal made of brass. It mates with all .250 series FASTON receptacles.
- Normal insertion force
- Dimple mating retention
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
-
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
3.68mm
Product Range
FASTON 250 Series
Technical Docs (3)
Alternatives for 62627-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
