Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 53874-2Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 15H9782 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number |
44 In Stock
5,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.962 |
| 25+ | $0.873 |
| 50+ | $0.816 |
| 100+ | $0.766 |
| 500+ | $0.708 |
| 1000+ | $0.658 |
| 2500+ | $0.605 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 53874-2Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 15H9782 |
| Product Range | PLASTI-GRIP Series |
| Product Range | PLASTI-GRIP Series |
| Wire Size (AWG) | 16AWG to 14AWG |
| Conductor Area CSA | 2.62mm² |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Insulator Material | PVC (Polyvinylchloride) |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | PLASTI-GRIP Series |
|---|---|
| Conductor Area CSA | 2.62mm² |
| Stud Size - Imperial | #8 |
| Insulator Colour | Blue |
| SVHC | No SVHC (25-Jun-2025) |
| Wire Size (AWG) | 16AWG to 14AWG |
|---|---|
| Stud Size - Metric | M4 |
| Insulator Material | PVC (Polyvinylchloride) |
| Terminal Material | Copper |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
