Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52963-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel90B9395 Cut Tape69AH6071 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number |
3,714 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.060 |
| 25+ | $0.969 |
| 50+ | $0.893 |
| 100+ | $0.828 |
| 250+ | $0.785 |
| 500+ | $0.723 |
| 2500+ | $0.670 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.932 |
| 22500+ | $0.913 |
| 37500+ | $0.895 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52963-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel90B9395 Cut Tape69AH6071 |
| Product Range | PLASTI-GRIP Series |
| Product Range | PLASTI-GRIP Series |
| Wire Size (AWG) | 12AWG to 10AWG |
| Conductor Area CSA | 6.64mm² |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Insulator Material | PVC (Polyvinylchloride) |
| Insulator Colour | Yellow |
| Terminal Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | PLASTI-GRIP Series |
|---|---|
| Conductor Area CSA | 6.64mm² |
| Stud Size - Imperial | #10 |
| Insulator Colour | Yellow |
| SVHC | No SVHC (25-Jun-2025) |
| Wire Size (AWG) | 12AWG to 10AWG |
|---|---|
| Stud Size - Metric | M5 |
| Insulator Material | PVC (Polyvinylchloride) |
| Terminal Material | Brass |
Technical Docs (1)
Alternatives for 52963-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
