Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52950-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Full Reel90F6233 Cut Tape69AH6070 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number |
5,665 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.250 |
| 25+ | $1.140 |
| 50+ | $1.050 |
| 100+ | $0.977 |
| 250+ | $0.927 |
| 500+ | $0.853 |
| 2500+ | $0.790 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.643 |
| 45000+ | $0.630 |
| 75000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52950-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Full Reel90F6233 Cut Tape69AH6070 |
| Product Range | PLASTI-GRIP Series |
| Product Range | PLASTI-GRIP Series |
| Wire Size (AWG) | 22AWG to 16AWG |
| Conductor Area CSA | 1.65mm² |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Insulator Material | PVC (Polyvinylchloride) |
| Insulator Colour | Red |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PLASTI-GRIP Series |
|---|---|
| Conductor Area CSA | 1.65mm² |
| Stud Size - Imperial | #8 |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size (AWG) | 22AWG to 16AWG |
|---|---|
| Stud Size - Metric | M4 |
| Insulator Material | PVC (Polyvinylchloride) |
| Terminal Material | Brass |
Technical Docs (1)
Alternatives for 52950-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
