Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5174339-5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12P9082
Product RangeAMPLIMITE 0.50 Series
Your Part Number
298 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
| 5+ | $29.700 |
| 10+ | $27.900 |
| 25+ | $25.730 |
| 50+ | $24.840 |
| 100+ | $24.770 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5174339-5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12P9082
Product RangeAMPLIMITE 0.50 Series
D Sub Connector Type-
GenderHeader
Product RangeAMPLIMITE 0.50 Series
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
-
Product Range
AMPLIMITE 0.50 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Header
No. of Contacts
68Contacts
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for 5174339-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
