Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316836-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel22J1676
Cut Tape23AH0112
Product RangeMultilock Series
Your Part Number
5,020 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.181 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.181 |
| 25+ | $0.160 |
| 50+ | $0.144 |
| 100+ | $0.120 |
| 500+ | $0.108 |
| 1000+ | $0.100 |
| 5000+ | $0.094 |
| 10000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.097 |
| 40000+ | $0.094 |
| 60000+ | $0.091 |
| 100000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316836-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel22J1676
Cut Tape23AH0112
Product RangeMultilock Series
Product RangeMultilock Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min21AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock Series
Contact Termination Type
Crimp
Wire Size AWG Min
21AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Multilock Series Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 316836-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
