Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-928343-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75Y5147
Product RangeAMPMODU
Your Part Number
11,950 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.960 |
| 25+ | $1.770 |
| 50+ | $1.690 |
| 100+ | $1.610 |
| 500+ | $1.450 |
| 1000+ | $1.400 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-928343-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75Y5147
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
No. of Positions8Positions
Pitch Spacing5mm
For Use WithSocket Contact
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPMODU
No. of Positions
8Positions
For Use With
Socket Contact
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-928343-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
