Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284617-1Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.29T5756
Product RangeMQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $29.500 |
| 100+ | $28.070 |
| 250+ | $27.720 |
Price for:Each
Minimum: 60
Multiple: 60
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284617-1Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.29T5756
Product RangeMQS Series
Product RangeMQS Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts154Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialBronze
Contact PlatingTin
Voltage Rating12VDC
Current Rating-
SVHCTo Be Advised
Product Overview
284617-1 is a 154-position, fully shrouded header.
- Wire-to-board connector system
- 2 number of sections, 120 number of signal positions
- 24V DC maximum voltage rating
- Black primary product color
- Pin/tab contact type
- 0.6mm/0.63mm/0.8mm mating tab thickness
- 20A max contact current rating
- Tin (Sn) contact mating area plating material
- 60.7mm (2.39") connector length, 155.6mm (6.12") connector width
- Operating temperature range from -40 to 125°C (-40 to 257°F)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MQS Series
No. of Contacts
154Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Tin
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Bronze
Voltage Rating
12VDC
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 284617-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
