Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282762-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12H8231
Product RangeJunior Power Timer Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.460 |
| 25+ | $1.320 |
| 50+ | $1.280 |
| 100+ | $1.240 |
| 250+ | $1.090 |
| 500+ | $1.070 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282762-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12H8231
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
No. of Positions2Positions
For Use WithAMP Junior Power Timer Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer Series
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (4)
Alternatives for 282762-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
