Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490540-9
Newark Part No.51AM2445
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.070 |
| 10+ | $12.180 |
| 25+ | $11.310 |
| 50+ | $10.530 |
| 100+ | $9.640 |
| 250+ | $9.290 |
| 500+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490540-9
Newark Part No.51AM2445
Flow Rate25l/h
Body MaterialBrass
Thread SizePG7
Length8mm
Height32.6mm
Wall Thickness-
Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
25l/h
Thread Size
PG7
Height
32.6mm
Colour
-
SVHC
No SVHC (25-Jun-2025)
Body Material
Brass
Length
8mm
Wall Thickness
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
