Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2430507-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AM6500
Product Range187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20800+ | $0.543 |
| 100000+ | $0.507 |
| 250000+ | $0.482 |
Price for:Each
Minimum: 20800
Multiple: 20800
$11,294.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2430507-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AM6500
Product Range187 Series
Technical Datasheet
Product Range187 Series
No. of Positions2Positions
Pitch Spacing10.16mm
For Use WithTE Connectivity Faston 2394773-3, 2432289-3 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
187 Series
No. of Positions
2Positions
For Use With
TE Connectivity Faston 2394773-3, 2432289-3 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2430507-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
