Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2299506-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99Y0484 |
| Product Range | Wire Grip Series |
| Also Known As | CR2106-000 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 114000+ | $0.132 |
Price for:Each
Minimum: 114000
Multiple: 114000
$15,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2299506-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99Y0484 |
| Product Range | Wire Grip Series |
| Also Known As | CR2106-000 |
| Product Range | Wire Grip Series |
| Termination | Crimp |
| Wire Size AWG Min | 14AWG |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| Insulator Material | Thermoplastic |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Product Range | Wire Grip Series |
|---|---|
| Wire Size AWG Min | 14AWG |
| Conductor Area CSA | - |
| Insulator Material | Thermoplastic |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 6AWG |
| Insulator Colour | Blue |
| SVHC | No SVHC (16-Jan-2020) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
