Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215711-1
Newark Part No.39Y8145
Product RangeAMPLIMITE HDP-20
Your Part Number
881 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.560 |
| 25+ | $3.360 |
| 50+ | $3.220 |
| 100+ | $3.090 |
| 500+ | $2.800 |
| 1000+ | $2.690 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215711-1
Newark Part No.39Y8145
Product RangeAMPLIMITE HDP-20
No. of Positions9Positions
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMP HDP-20 Series Size 20 Pin Crimp Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Positions
9Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (08-Jul-2021)
Connector Shell Size
DE
Gender
Plug
For Use With
AMP HDP-20 Series Size 20 Pin Crimp Contacts
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
