Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212447-1Copy
Newark Part No.52AH4680
Product RangeAMPLIMITE
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.360 |
| 5+ | $58.670 |
| 10+ | $57.980 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$59.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212447-1Copy
Newark Part No.52AH4680
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
7.92mm
Thread Size - Imperial
4-40 UNC-2A
Alternatives for 212447-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
