Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2035170-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53Y0283
Product RangeGeneration Y Series
Your Part Number
29,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 10+ | $0.155 |
| 25+ | $0.138 |
| 50+ | $0.135 |
| 100+ | $0.132 |
| 250+ | $0.118 |
| 500+ | $0.115 |
| 1000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2035170-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53Y0283
Product RangeGeneration Y Series
Product RangeGeneration Y Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Generation Y Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
TE Connectivity Generation Y Series Automotive Receptacle Housings
Contact Plating
Tin
Technical Docs (2)
Alternatives for 2035170-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
